
Analog Devices LTC1279IG#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 600000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1279IG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
