
12-bit, 12.5kS/s SAR Analog-to-Digital Converter (ADC) with a single analog input. Features 2LSB Integral Nonlinearity (INL) and 0.75LSB Differential Nonlinearity. Operates from a single 4.5V to 9V supply with a nominal supply current of 260uA. SPI serial interface for data output. Packaged in an 8-pin PDIP for through-hole mounting.
Sign in to ask questions about the Analog Devices LTC1286CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1286CN8#PBF technical specifications.
| Package/Case | DIP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 8LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 260uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 12.5KS/s |
| Supply Type | Single |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1286CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
