12-bit, 6.6 kSPS SAR Analog-to-Digital Converter (ADC) with SPI serial interface. Features 2LSB Integral Nonlinearity (INL) and 0.75LSB Differential Nonlinearity (DNL). Operates from a single 2.7V to 6V supply, with a typical operating voltage of 3V. Packaged in an 8-pin SOIC N for surface mounting, this unipolar converter offers a 12-bit resolution and a maximum power dissipation of 500mW.
Analog Devices LTC1288IS8#PBF technical specifications.
| Package/Case | SOIC N |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 8LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.6KS/s |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1288IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
