
12-bit Analog-to-Digital Converter (ADC) with a 25 kSPS sampling rate. Features 1LSB Differential Nonlinearity and Full Scale Error, with 0.5LSB Integral Nonlinearity. Operates from a 2.7V to 3.3V dual or single supply. Offers serial and parallel interfaces, supporting bipolar and unipolar polarity. Packaged in a 20-pin SOIC for surface mounting.
Analog Devices LTC1289CCSW#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 3.3V |
| Full Scale Error | 1LSB |
| Height | 2.34mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Length | 13.01mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000S/s |
| Supply Type | Dual, Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1289CCSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
