
12-bit SAR Analog-to-Digital Converter (ADC) with a 50kSPS sampling rate. Features a 0.5LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) for high accuracy. Supports both serial and parallel interfaces, operating from a dual 5V supply. Packaged in a 20-pin SOIC for surface mounting, this RoHS-compliant component offers bipolar and unipolar operation.
Analog Devices LTC1290BISW#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 0.5LSB |
| Height | 2.34mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Length | 13.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| Supply Type | Dual, Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1290BISW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
