
12-bit, 50kS/s successive approximation analog-to-digital converter (ADC) with a single channel. Features 1LSB differential nonlinearity and full-scale error, with 0.5LSB integral nonlinearity. Supports bipolar and unipolar input polarity, with dual or single supply voltage operation up to 5V. Serial and parallel interfaces, including SPI, are available. Packaged in a 20-pin SOIC for surface mounting.
Sign in to ask questions about the Analog Devices LTC1290CISW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1290CISW#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 1LSB |
| Height | 2.34mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel, SPI |
| Lead Free | Lead Free |
| Length | 13.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Supply Current | 6mA |
| Supply Type | Dual, Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1290CISW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
