
The LTC1290CMJ is a 12-bit analog-to-digital converter with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates on a 5V supply voltage and has a power dissipation of 500mW. The device is available in a through-hole package and is not RoHS compliant. It has a sampling rate of 50KS/s and an integral nonlinearity of 0.5LSB.
Analog Devices LTC1290CMJ technical specifications.
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1290CMJ to view detailed technical specifications.
No datasheet is available for this part.
