
Octal Channel Single ADC SAR 50ksps 12-bit Serial 20-Pin CDIP N
Analog Devices LTC1290DMJ technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.75LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1290DMJ to view detailed technical specifications.
No datasheet is available for this part.
