
Analog Devices LTC1291CCN8#PBF technical specifications.
| Package/Case | DIP |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1291CCN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
