
12-bit Analog-to-Digital Converter (ADC) with a unipolar, general-purpose converter type. Features a 0.5 LSB full-scale error and integral nonlinearity. Operates with a single 5V supply and offers both serial and parallel interfaces. This through-hole DIP package component has a sampling rate of 60 kS/s and a maximum power dissipation of 500mW.
Analog Devices LTC1292BCN8#PBF technical specifications.
| Package/Case | DIP |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 0.5LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 30mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 60000S/s |
| Supply Type | Single |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1292BCN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
