
12-bit, 60 kS/s analog-to-digital converter (ADC) featuring a unipolar, single 5V supply. This data acquisition system IC offers 0.75 LSB integral nonlinearity and supports both serial and parallel interfaces. Packaged in an 8-pin DIP for through-hole mounting, it operates within a 0°C to 70°C temperature range and is RoHS compliant.
Analog Devices LTC1292DCN8#PBF technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 60KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1292DCN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
