Analog Devices LTC1293BCJ technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 46.5KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1293BCJ to view detailed technical specifications.
No datasheet is available for this part.