The LTC1293BCN is a 12-bit dual supply analog-to-digital converter with a package type of DIP. It operates over a temperature range of 0°C to 70°C and has a power dissipation of 500mW. The device is available in a DIP package and is not RoHS compliant. It has a sampling rate of 46,500 samples per second and a resolution of 12 bits.
Analog Devices LTC1293BCN technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 46500S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1293BCN to view detailed technical specifications.
No datasheet is available for this part.