
The LTC1293BCN#PBF is a 12-bit dual supply analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a dual supply voltage of 5V and has a maximum supply voltage of 12V. The device is packaged in a DIP package and is mounted through a hole. It is RoHS compliant and has a power dissipation of 500mW.
Analog Devices LTC1293BCN#PBF technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 46500S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1293BCN#PBF to view detailed technical specifications.
No datasheet is available for this part.
