ADC, Successive Approximation, 12-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PDSO16
Analog Devices LTC1293BCSW technical specifications.
| Package/Case | SOIC |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 46500S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1293BCSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.