
12-bit SAR Analog-to-Digital Converter (ADC) with a 46.5 kS/s sampling rate. Features 1LSB Differential Nonlinearity and 0.75LSB Integral Nonlinearity. Operates with a dual supply voltage of 5V, within a 4.75V to 5.25V range. Offers serial and parallel interfaces, supporting bipolar and unipolar polarity. Packaged in a 16-pin SOIC for surface mounting.
Sign in to ask questions about the Analog Devices LTC1293DCSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1293DCSW#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 4LSB |
| Height | 2.34mm |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 46.5KS/s |
| Supply Type | Dual, Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1293DCSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
