
The LTC1296CCSW is a 12-bit analog-to-digital converter with a dual supply voltage of 5V. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 500mW. The device is packaged in a surface mount SOIC package and is not RoHS compliant due to the presence of lead.
Analog Devices LTC1296CCSW technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 46500S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1296CCSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
