
12-bit, 8-channel SAR Analog-to-Digital Converter (ADC) with a sampling rate of 46.5 kS/s. Features a serial and parallel SPI interface, 1 LSB differential nonlinearity, and 0.75 LSB integral nonlinearity. Operates with dual or single supply voltages from -5V to 5V, and offers bipolar or unipolar polarity. Packaged in a 20-pin SOIC for surface mounting, with a maximum power dissipation of 500mW.
Analog Devices LTC1296DCSW#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 4LSB |
| Height | 2.34mm |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Serial, Parallel, SPI |
| Lead Free | Lead Free |
| Length | 13.01mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 46.5KS/s |
| Supply Current | 6mA |
| Supply Type | Dual, Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1296DCSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
