The LTC1297CCN8 is a 12-bit analog-to-digital converter with a sampling rate of 60,000 samples per second. It operates on a single supply and is available in a DIP-8 package with through hole mounting. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The LTC1297CCN8 is not RoHS compliant due to the presence of lead.
Analog Devices LTC1297CCN8 technical specifications.
| Package/Case | DIP |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 60000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1297CCN8 to view detailed technical specifications.
No datasheet is available for this part.