
12-bit, 2-channel SAR Analog-to-Digital Converter (ADC) with 11.1 kS/s sampling rate. Features SPI serial interface, unipolar polarity, and a single supply voltage of 5V (4.5V to 5.5V range). Offers 2LSB Integral Nonlinearity (INL) and 0.75LSB Differential Nonlinearity. Packaged in an 8-pin PDIP for through-hole mounting, with a maximum power dissipation of 1.8mW. RoHS compliant and lead-free.
Analog Devices LTC1298CN8#PBF technical specifications.
| Package/Case | DIP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 8LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 360uA |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 11.1KS/s |
| Supply Type | Single |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1298CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
