
12-bit, 11.1kSPS SAR Analog-to-Digital Converter (ADC) with a unipolar, single supply voltage range of 4.5V to 5.5V. Features 2LSB integral nonlinearity and SPI serial interface. Surface mountable in an 8-pin SOIC package, this component offers 2 analog inputs and a maximum power dissipation of 1.8mW. RoHS compliant and lead-free.
Analog Devices LTC1298CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 11100S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1298CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
