12-bit, 2-channel SAR Analog-to-Digital Converter (ADC) with a sampling rate of 11.1 kS/s. Features SPI serial interface, unipolar polarity, and a 5V operating supply voltage. Housed in an 8-pin SOIC package, this surface-mount component offers 2 LSB integral nonlinearity and operates within a temperature range of -40°C to 85°C. RoHS compliant with a maximum power dissipation of 500mW.
Analog Devices LTC1298IS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 11.1KS/s |
| Supply Current | 360uA |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1298IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
