
The LTC1298IS8#TR is a 12-bit single-channel analog-to-digital converter with a SPI interface, packaged in a SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.8mW. The device is not RoHS compliant and is available in a tape and reel packaging with 2500 units per package. It is designed for surface mount applications and is supplied as a single unit.
Analog Devices LTC1298IS8#TR technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 11100S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1298IS8#TR to view detailed technical specifications.
No datasheet is available for this part.
