The LTC1322CSW is a surface mount bus transceiver with a data rate of 10Mbps, suitable for operation over a dual supply voltage range of 6.5V to 10V. It is packaged in a 24-pin SOIC package and is not RoHS compliant. The device operates over a temperature range of 0°C to 70°C and has a supply current of 2mA.
Analog Devices LTC1322CSW technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Dual Supply Voltage | 9V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 6.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1322CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
