
Analog Devices LTC1322CSW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Dual Supply Voltage | 9V |
| ESD Protection | Yes |
| Height | 2.34mm |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 6.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1322CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
