
Analog Devices LTC1323CS16 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1323CS16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
