Analog Devices LTC1323CS16#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1323CS16#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.