The LTC1323CSW#PBF is a surface-mount dual UART I2C/SPI bridge IC from Analog Devices, featuring a 64-byte FIFO and 33 Mbps SPI interface. It operates within a temperature range of 0°C to 70°C and is compliant with AEC-Q100 standards. The device is packaged in a 32-count rail/Tube configuration and is lead-free. It draws a maximum supply current of 4mA from a 5V operating supply voltage.
Analog Devices LTC1323CSW#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1323CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
