
The LTC1326CMS8 is a multi-voltage supervisor from Analog Devices, designed to monitor up to three supply voltages. It features an active high/active low reset output and a reset timeout of 140ms. The device operates within a temperature range of 0°C to 70°C and is available in a 50-piece rail/Tube packaging. The LTC1326CMS8 is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LTC1326CMS8 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.725V |
| Type | Multi-Voltage Supervisor |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1326CMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
