
Multi-voltage supervisor IC featuring three monitored voltages with a threshold voltage of 3.118V. Operates from 1V to 7V supply voltage, with active high/active low reset and a 140ms reset timeout. Packaged in an 8-MSOP, this lead-free, RoHS compliant component is supplied on tape and reel in quantities of 2500. Maximum operating temperature is 70°C.
Analog Devices LTC1326CMS8-2.5#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.118V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1326CMS8-2.5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
