
Multi-voltage supervisor IC featuring three monitored voltages with adjustable reset thresholds from 4.625V to 4.762V. This component offers active high/active low reset outputs and operates with a supply voltage range of 1V to 7V, drawing a maximum supply current of 40uA. Packaged in an 8-pin MSOP with dimensions of 3mm x 3mm x 0.86mm, it is RoHS compliant and suitable for operation between 0°C and 70°C.
Analog Devices LTC1326CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.762V |
| Min Reset Threshold Voltage | 4.625V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 4.725V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1326CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
