
Analog Devices LTC1326CMS8#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.725V |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1326CMS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
