
Multi-voltage supervisor IC monitors up to three voltage thresholds, featuring a fixed 4.725V threshold and active high/low reset with a 140ms timeout. Operating from 1V to 7V supply voltage, this component is housed in an 8-pin MSOP package. It is RoHS compliant, lead-free, and suitable for operation between 0°C and 70°C. Supplied in tape and reel packaging with 2500 units per reel.
Analog Devices LTC1326CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.725V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1326CMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
