
Analog Devices LTC1326IMS8-2.5 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 3.118V |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1326IMS8-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
