
The LTC1326IS8-2.5#TRPBF is a 3-channel multi-voltage supervisor from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 7V. The device is packaged in a lead-free SOIC N package and is available in quantities of 2500. The LTC1326IS8-2.5#TRPBF is RoHS compliant and features a threshold voltage of 3.118V. It has a reset timeout of 140ms and is available in a tape and reel packaging.
Analog Devices LTC1326IS8-2.5#TRPBF technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.118V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1326IS8-2.5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
