
Multi-voltage supervisor IC with three monitored voltages, featuring reset thresholds at 3.094V and 3.135V, and a 4.725V threshold. Operates from 1V to 7V supply voltage with a maximum supply current of 40µA. Includes active high/low reset with a 140ms reset timeout. Packaged in an 8-pin SOIC, measuring 5mm x 3.99mm x 1.5mm, with an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Analog Devices LTC1326IS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.135V |
| Min Reset Threshold Voltage | 3.094V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 3 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 4.725V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1326IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
