
The LTC1326IS8#TR is a multi-voltage supervisor IC with a package quantity of 2500 units per reel, packaged in a SOIC N case. It operates over a temperature range of -40°C to 85°C and monitors three voltages. The device has a threshold voltage of 4.725V and a reset timeout of 140ms. It is not RoHS compliant and is not radiation hardened. The supervisor has an active high/low reset function.
Analog Devices LTC1326IS8#TR technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.725V |
| Type | Multi-Voltage Supervisor |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1326IS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
