
The LTC1326IS8#TRPBF is a multi-voltage supervisor from Analog Devices, designed to monitor three voltages. It features an active high/low reset function with a timeout of 140ms. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a lead-free SOIC package, packaged in tape and reel with 2500 units per reel.
Analog Devices LTC1326IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.725V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1326IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
