
The LTC1329CS8-50 is an 8-bit digital-to-analog converter with a single supply type and an operating temperature range of 0 to 70°C. It is packaged in a surface mount SOIC package and is available in quantities of 100. The device is not RoHS compliant and contains lead. It is a single converter with 8 bits and is suitable for serial interface applications.
Analog Devices LTC1329CS8-50 technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1329CS8-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
