
Multiprotocol transceiver IC supporting Serial, RS-232, and RS-485 interfaces. Features 4 transceivers and 3 drivers, with ESD protection. Operates from a 4.75V to 5.25V supply voltage, consuming a maximum of 25mA. Packaged in a lead-free SOIC surface mount case, measuring 18.08mm in length, 7.6mm in width, and 2.34mm in height. Suitable for operation between 0°C and 70°C.
Analog Devices LTC1334CSW#PBF technical specifications.
| Package/Case | SOIC |
| ESD Protection | Yes |
| Height | 2.34mm |
| Interface | Serial, RS-232, RS-485 |
| Lead Free | Lead Free |
| Length | 18.08mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1334CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
