
Multiprotocol transceiver IC supporting RS-232, RS-485, and Serial interfaces. Features 4 drivers and 4 receivers, with a single transceiver. Operates from a 4.75V to 5.25V supply voltage, consuming 25mA supply current. Packaged in a lead-free SOIC surface mount case with dimensions of 10.33mm length, 5.38mm width, and 1.78mm height. RoHS compliant with an operating temperature range of -40°C to 85°C.
Analog Devices LTC1334ISW#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.78mm |
| Interface | RS-232, RS-485, Serial |
| Lead Free | Lead Free |
| Length | 10.33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1334ISW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
