Analog Devices LTC1337CG#PBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Height | 1.95mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1337CG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
