Analog Devices LTC1340CS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| RoHS Compliant | No |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1340CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.