Software-selectable multiprotocol transceiver, a CMOS integrated circuit featuring 4 transmitters and 4 receivers. This surface-mount device, housed in a 44-pin SSOP package, operates with a supply voltage of 5V (4.75V to 5.25V) and has a commercial temperature range of 0°C to 70°C. It supports differential outputs and inputs, with a maximum supply current of 200mA.
Analog Devices LTC1343CGW technical specifications.
| Package/Case | SSOP |
| Differential Output | Yes |
| Driver Number of Bits | 4 |
| Input Characteristics | DIFFERENTIAL |
| JESD-30 Code | R-PDSO-G44 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Quantity | 27 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Receiver Number of Bits | 4 |
| RoHS Compliant | No |
| Supply Current | 200mA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1343CGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
