
Analog Devices LTC1343CGW#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1343CGW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
