Analog Devices LTC1343IGW#PBF technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1343IGW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.