
The LTC1344ACG#TRPBF is a surface mount IC from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a lead-free SSOP package and is RoHS compliant. The IC is available in a tape and reel packaging format with 1800 units per package. It has six terminations and is suitable for surface mount applications.
Analog Devices LTC1344ACG#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Terminations | 6 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1344ACG#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
