The LTC1344AIG#TR is a surface mount IC from Analog Devices, packaged in an SSOP case with 6 terminals. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in tape and reel packaging with 1800 units per package.
Analog Devices LTC1344AIG#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Terminations | 6 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1344AIG#TR to view detailed technical specifications.
No datasheet is available for this part.