
Analog Devices LTC1344AIG#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Terminations | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1344AIG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
