
Analog Devices LTC1344CG#TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Terminations | 6 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1344CG#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
